The V112AC0B-AMC00-000 is a 28V SPST rocker switch with a maximum power rating of 0.4W at 28VDC. It features a quick connect termination style and is designed for panel mount applications. The switch has a mechanical life of 150,000 cycles and an electrical life of 100,000 cycles. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VDCVA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |