This panel mount SPST switch features a contact material of tin and silver, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 150,000 cycles and is rated for 250V AC. The switch is packaged in bulk and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V14AB10B-ARB00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies V14AB10B-ARB00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V14AB10B-ARB00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
