This SPST panel mount switch features a maximum operating temperature of 85°C and a mechanical life of 150,000 cycles. The contact material is composed of tin, silver, and cadmium. The switch is designed for panel mount applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |