This panel mount rocker switch features a maximum operating temperature of 85°C and a mechanical life of 150,000 cycles. It has a maximum voltage rating of 250V AC and is suitable for use in environments with temperatures as low as -40°C. The switch is not radiation hardened and is not RoHS compliant. It has a quick connect termination and a SPST throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |