This SPST panel mount switch features a maximum operating temperature of 85°C and a mechanical life of 150,000 cycles. It is designed for use with quick connect termination and is suitable for applications where a panel mount switch is required. The switch has a minimum operating temperature of -40°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |