This is a panel mount SPST switch with a maximum operating temperature of 85°C and a maximum voltage rating of 250V AC. It features a quick connect termination and is not radiation hardened. The switch has a mechanical life of 150,000 cycles and is not RoHS compliant. It is available in bulk packaging and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V151B104-1RZ00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies V151B104-1RZ00-000 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V151B104-1RZ00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.