
This SPST rocker switch features a tin and silver contact material and a neon illumination type. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed to withstand 150,000 mechanical cycles and is available in a panel mount configuration with a quick connect termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |