The V151B10B-AEB00-000 is a 10A SPST on-off panel mount switch from Carling Technologies. It features a voltage rating of 250V AC and an operating temperature range of -40°C to 85°C. The switch has a mechanical life of 150,000 cycles and an electrical life of 50,000 cycles. It is rated IP66, waterproof, water resistant, and dust tight. The switch is available in a bulk packaging quantity of 10 units.
Carling Technologies V151B10B-AEB00-000 technical specifications.
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Illumination Type | Neon, Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | V |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V151B10B-AEB00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.