
This SPST panel mount switch features a maximum operating temperature of 85°C and a mechanical life of 150,000 cycles. The switch has a contact material of tin and silver. It is not radiation hardened and is not RoHS compliant. The switch is available in a bulk packaging option and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V151B10B-AKC11-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Tin, Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V151B10B-AKC11-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.