
Switch Rocker ON None OFF SPST Wire Lead Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Carling Technologies V15E1J04-1KZ11-000 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V15E1J04-1KZ11-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.