This panel mount SPST switch is rated for 250V AC and has a maximum operating temperature of 85°C. The contact material is tin, silver, and cadmium. It has a mechanical life of 150,000 cycles and a minimum operating temperature of -40°C. The switch is packaged in bulk and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V191SW04-1ZD00-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Tin, Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V191SW04-1ZD00-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.