This 24V SPST rocker switch features a tin and silver contact material and is designed for panel mounting. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 150,000 mechanical cycles and features a quick connect termination.
Carling Technologies V1B1BD0B-ARC68-300 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
