This 24V SPST rocker switch features a tin and silver contact material and a maximum operating temperature of 85°C. It has a mechanical life of 150,000 cycles and can operate between -40°C and 85°C. The switch is panel mount and available in bulk packaging. It is not radiation hardened and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |