
This 24V SPST panel mount switch features tin silver contacts and operates within a temperature range of -40°C to 85°C. With a mechanical life of 150,000 cycles, it is suitable for applications requiring high reliability. The switch is available in bulk packaging and features a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V1B2S00B-GZC50-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V1B2S00B-GZC50-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.