
This 24V SPST rocker switch features a tin, silver, and cadmium contact material and is designed for panel mount applications. It has a mechanical life of 150,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is illuminated by an LED and features a quick connect termination.
Sign in to ask questions about the Carling Technologies V1B2UJJB-69344-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies V1B2UJJB-69344-100 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V1B2UJJB-69344-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
