
This switch features a tin, silver, and cadmium contact material and a maximum operating temperature of 85°C. It has a mechanical life of 150,000 cycles and can operate between -40°C and 85°C. The switch is rated for a maximum voltage of 24V DC and has a quick connect termination. It is not RoHS compliant.
Sign in to ask questions about the Carling Technologies V1B2UJV4-J99B3-1B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies V1B2UJV4-J99B3-1B3 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies V1B2UJV4-J99B3-1B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.