
This 24V 15A panel mount rocker switch features a silver and tin contact material, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 150,000 mechanical cycles and is compliant with IP66 ratings. It is available in bulk packaging with a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V1BAB801-6KZ13-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Contact Current Rating | 15A |
| Contact Material | Silver, Tin |
| Current Rating | 15A |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SP, SPST |
| DC Rated Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V1BAB801-6KZ13-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.