The V1D1160B-CGC50-100 is a 12V SPST panel mount rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a mechanical life of 150,000 cycles and is designed for panel mount applications. The switch is not radiation hardened and is not RoHS compliant. It has a quick connect termination and a throw configuration of SPST.
Carling Technologies V1D1160B-CGC50-100 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V1D1160B-CGC50-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.