This 12V SPST rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a tin and silver contact material and a mechanical life of 150,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging.
Carling Technologies V1D1260B-ARR33-100 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.