
The V1D1BH01-6KZ00-000 is a 12V DC rated, 20A current rated, SPST rocker switch with a panel mount configuration. It features a silver and tin contact material and is rated for 150,000 mechanical cycles. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Current Rating | 20A |
| Illumination Type | Lamp, LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SP, SPST |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
