This panel mount switch features a SPST configuration with a maximum operating temperature of 85°C. The switch has a minimum operating temperature of -40°C and a mechanical life of 150,000 cycles. It is rated for a maximum voltage of 12V DC and features tin/silver contacts. The switch is available in a bulk packaging option and is not radiation hardened.
Carling Technologies V1D2A60C-AKC63-100 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V1D2A60C-AKC63-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.