This panel mount switch features a tin, silver, cadmium contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum voltage rating of 12V DC. The switch is illuminated by an LED and has a mechanical life of 150,000 cycles.
Sign in to ask questions about the Carling Technologies V1D2AH04-19Z58-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies V1D2AH04-19Z58-100 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V1D2AH04-19Z58-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.