The V1D2AN01-19Z58-300 is a 12V SPST rocker switch with LED illumination, rated for 85°C maximum operating temperature and 150,000 mechanical cycles. It features a panel mount design with quick connect termination. The switch has a minimum operating temperature of -40°C and is constructed with a tin, silver, and cadmium contact material.
Sign in to ask questions about the Carling Technologies V1D2AN01-19Z58-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies V1D2AN01-19Z58-300 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V1D2AN01-19Z58-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.