The V1D2AN0B-A9C58-100 is a 12V SPST rocker switch with LED illumination, designed for panel mount applications. It features a mechanical life of 150,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is rated for a maximum voltage of 12V DC and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V1D2AN0B-A9C58-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V1D2AN0B-A9C58-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.