
Illuminated rocker switch, SPST, 20A, 12V DC rated. Features tin/silver contacts with silver plating, offering 50,000 electrical cycles and 150,000 mechanical cycles. Panel mount with snap-in design, quick connect termination, and vertical orientation. Rated IP66 for waterproof, water-resistant, and dust-tight operation, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V1D2B60B-A9C00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Height | 27.4mm |
| Illumination Type | Lamp |
| Lead Free | Lead Free |
| Length | 49.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | V-Series Contura |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V1D2B60B-A9C00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
