The V1D2BN04-19Z58-100 is a 12V SPST rocker switch with LED illumination, designed for panel mount applications. It features a mechanical life of 150,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is rated for a maximum voltage of 12V DC and is available in bulk packaging.
Carling Technologies V1D2BN04-19Z58-100 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.