
CARLING TECHNOLOGIES V1D2BT0B-FA8C00-000 ROCKER SWITCH, SPDT, 20A, 12VDC, BLACK
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Illumination Type | Illuminated, Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
