
Illuminated rocker switch featuring SPST, On-Off function with alternate action. Rated for 20A at 12V AC/DC, this panel-mount switch offers a mechanical life of 150,000 cycles and an electrical life of 50,000 cycles. Constructed with a nylon, polycarbonate, and thermoplastic actuator, it boasts IP66 and IP68 ratings for waterproof and dust-tight operation. Available with green or orange LED illumination, it utilizes quick connect terminals and operates within a temperature range of -40°C to 85°C.
Carling Technologies V1D2GHNB-AAC00-000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate, Thermoplastic |
| Approvals | UL, CSA, VDE |
| Color | Black |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Height | 27.4mm |
| Illumination Color | Green, Orange |
| Illumination Type | LED, Illuminated |
| Lead Free | Contains Lead |
| Length | 49.1mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel, Snap in, Brackets |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | V-Series Contura |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Width | 23.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies V1D2GHNB-AAC00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
