The V1D2HWCB-A8E00-0 is a 12V SPST panel mount rocker switch with LED illumination, featuring a maximum operating temperature of 85°C and a mechanical life of 150,000 cycles. It has a minimum operating temperature of -40°C and a maximum voltage rating of 12V DC. The switch is available in bulk packaging and is not radiation hardened. It is not RoHS compliant and has a quick connect termination.
Carling Technologies V1D2HWCB-A8E00-0 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V1D2HWCB-A8E00-0 to view detailed technical specifications.
No datasheet is available for this part.