
Illuminated rocker switch featuring a 20A 12VDC rating and SPST throw configuration. Designed for automotive applications, this switch offers a 150,000-cycle mechanical life and 100,000-cycle electrical life. It includes quick connect terminations, a black nylon, polycarbonate, and thermoplastic actuator, and orange illumination. Rated IP66, it operates within a -40°C to 85°C temperature range and holds UL, CSA, and VDE approvals.
Sign in to ask questions about the Carling Technologies V1D2S00B-AZC00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies V1D2S00B-AZC00-000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate, Thermoplastic |
| Approvals | UL, CSA, VDE |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 20A |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V1D2S00B-AZC00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.