
This panel mount switch features a SPST configuration with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a maximum voltage rating of 12V and is designed with tin-silver contacts for durability. It is available in a bulk packaging option and is not radiation hardened. The switch is not RoHS compliant and has a mechanical life of 150,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V1DBB60B-FBY00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V1DBB60B-FBY00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
