
SPST rocker switch featuring a curved rocker actuator and quick connect termination. Rated for 15A at 24VDC, this panel-mount switch offers both electrical (100,000 cycles) and mechanical (150,000 cycles) longevity. Operating within a temperature range of -40°C to 85°C, it has a straight body orientation and requires a 36.83mm x 21.08mm panel cutout.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V2BABP0H-14Z5R-15P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 48.51 |
| Product Depth (mm) | 24.38 |
| Product Height (mm) | 56.31 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 48.51 |
| Body Depth (mm) | 24.38 |
| Body Height (mm) | 36.29 |
| Actuator Depth (mm) | 19.81 |
| Actuator Height (mm) | 8.05 |
| Terminal Length (mm) | 10.17 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 15@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies V2BABP0H-14Z5R-15P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.