
Illuminated rocker switch featuring SPST-NO (Single Pole Single Throw Normally Open) functionality and a 20A contact current rating at 12V DC. This panel-mount, snap-in component offers a 2-position, straight orientation with quick connect termination. Constructed with a nylon, polycarbonate, and thermoplastic actuator, it boasts electrical and mechanical lifespans of 50,000 and 150,000 cycles respectively. Operating within a temperature range of -40°C to 85°C, it is IP66 rated for waterproof, water-resistant, and dust-tight performance.
Carling Technologies V2D2GHNB-AAC00-000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate, Thermoplastic |
| Approvals | UL, CSA, VDE |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Height | 27.4mm |
| Illumination Color | White, Orange, Green |
| Illumination Type | LED, Illuminated |
| Lead Free | Contains Lead |
| Length | 49.1mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | V-Series Contura |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V2D2GHNB-AAC00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
