
Illuminated rocker switch, SPST-NO, rated for 20A at 12V DC and 12V AC. Features a black nylon, polycarbonate, and thermoplastic actuator with tin/silver contacts, offering 50,000 electrical cycles and 150,000 mechanical cycles. Panel mountable with snap-in design, IP66, waterproof, water-resistant, and dust-tight ratings. Operates within a -40°C to 85°C temperature range, with quick connect termination.
Carling Technologies V2D2S00B-AZC00-000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate, Thermoplastic |
| Approvals | UL, CSA, VDE |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Height | 27.4mm |
| Illumination Type | Illuminated |
| Length | 49.1mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V2D2S00B-AZC00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.