Rocker Switch, SPST, (on)-off, Maintained, 20A, 12VDC, Wire Terminal, Rocker Actuator, Panel Mount,
Carling Technologies V2D6H0TB-B4B00-000-XVR2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | WIRE |
| Insulator Material | POLYESTER |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.