
SPDT rocker switch featuring a paddle actuator and quick connect termination. Rated for 28VDC and 0.4VA, this panel-mount component offers ON-None-ON functionality with a mechanical life of 150,000 cycles. It boasts an electrical life of 100,000 cycles and operates within a temperature range of -40°C to 85°C. Panel cutout dimensions are 36.83mm x 21.08mm.
Carling Technologies V411S001-JZZY8-1Z1 technical specifications.
| Actuator Style | Paddle |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 48.51 |
| Product Depth (mm) | 24.38 |
| Product Height (mm) | 70.72 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 48.51 |
| Body Depth (mm) | 24.38 |
| Body Height (mm) | 36.29 |
| Actuator Depth (mm) | 19.81 |
| Actuator Height (mm) | 24.26 |
| Terminal Length (mm) | 10.17 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VDCVA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies V411S001-JZZY8-1Z1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.