This SPDT rocker switch features a max current rating of 15 amps at 125VAC and a max AC voltage rating of 250V. It has a mechanical life of 150,000 cycles and operates within a temperature range of -40 to 85°C. The switch is designed with a quick connect termination style and an ON None ON configuration.
Carling Technologies V44254-B1300 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies V44254-B1300 to view detailed technical specifications.
No datasheet is available for this part.