This 24V SPDT rocker switch features a tin-silver contact material and a maximum operating temperature of 85°C. It has a mechanical life of 150,000 cycles and a minimum operating temperature of -40°C. The switch is packaged in bulk and has a quick connect termination. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Carling Technologies V4B2HWPB-A8H00-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies V4B2HWPB-A8H00-0 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V4B2HWPB-A8H00-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.