This 24V SPDT rocker switch features a panel mount design with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 150,000 cycles and is terminated with a quick connect. The switch is illuminated with an LED and has a contact material of tin, silver, and cadmium.
Sign in to ask questions about the Carling Technologies V4BBUDDC-00000-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies V4BBUDDC-00000-000 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V4BBUDDC-00000-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.