
Illuminated rocker switch, SPST ON-NONE-ON configuration, rated for 20A at 12V DC. Features a black nylon, polycarbonate, or thermoplastic rocker actuator with green LED illumination and amber lens. Offers 100,000 electrical cycles and 150,000 mechanical cycles, with tin/silver contacts and silver plating. Mounts via snap-in panel design and utilizes quick connect terminations. Approved by UL, CSA, and VDE, with IP68 and IP66 ratings. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Carling Technologies V4D1A60B-AEC00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies V4D1A60B-AEC00-000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate, Thermoplastic |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Color | Black |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 100000Cycles |
| Height | 40.3mm |
| Illumination Color | Orange |
| Illumination Type | Illuminated, Lamp |
| Length | 34.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP68, IP66 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V4D1A60B-AEC00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
