
The V4D1B60C-AWC45-100 is a 12V SPDT rocker switch with a maximum operating temperature of 85°C. It features tin, silver contacts and a panel mount design. The switch has a mechanical life of 150,000 cycles and operates between -40°C and 85°C. It is not radiation hardened and is not RoHS compliant. The switch has a quick connect termination and a throw configuration of SPDT.
Sign in to ask questions about the Carling Technologies V4D1B60C-AWC45-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies V4D1B60C-AWC45-100 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V4D1B60C-AWC45-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
