
SPDT illuminated rocker switch featuring a 20A, 12V DC rating. Offers a 50,000 cycle electrical life and 150,000 cycle mechanical life. Constructed with tin and silver contacts, silver plating, and quick connect terminations. Rated IP66 for waterproof, water-resistant, and dust-tight performance. Designed for panel snap-in mounting with a vertical orientation.
Sign in to ask questions about the Carling Technologies V4D2GHNB-AAC00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies V4D2GHNB-AAC00-000 technical specifications.
| Actuator Type | Rocker |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Height | 27.4mm |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 49.1mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | V-Series Contura |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Width | 23.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies V4D2GHNB-AAC00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.