
Illuminated rocker switch featuring SPDT, On-(on) momentary action with a 20A, 12VDC rating. This panel-mount switch offers quick connect terminals and a black nylon, polycarbonate, or thermoplastic rocker actuator. Rated for 100,000 electrical cycles and 150,000 mechanical cycles, it operates within a -40°C to 85°C temperature range and boasts IP68/IP66 ingress protection. Approvals include UL, CSA, and VDE.
Carling Technologies V5D1A60B-AEC00-000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate, Thermoplastic |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Electrical Life | 100000Cycles |
| Height | 40.3mm |
| Illumination Color | Orange |
| Illumination Type | LED, Lamp |
| Length | 34.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, IP66 |
| RoHS Compliant | No |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Width | 16.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V5D1A60B-AEC00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
