
Switch Rocker ON None (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Carling Technologies V5D1A60B-AMC00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V5D1A60B-AMC00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.