
This panel mount SPDT switch features a contact material of tin, silver, and cadmium, and is rated for a maximum operating temperature of 85°C. It can withstand up to 150,000 mechanical cycles and has a minimum operating temperature of -40°C. The switch is designed for use with a maximum voltage rating of 250V AC and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Carling Technologies V651D111-3RR00-000 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
