This SPDT rocker switch features a panel mount design and is rated for a maximum operating temperature of 85°C. The switch has a maximum voltage rating of 18V DC and is constructed with tin-silver contacts. It is designed for a mechanical life of 150,000 cycles and has a minimum operating temperature of -40°C.
Carling Technologies V6C1C07C-A8C00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 18V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V6C1C07C-A8C00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.