Illuminated rocker switch featuring a 3-position SPDT (ON-OFF-ON) configuration with quick connect termination. Rated for 20A at 12VDC, this switch boasts a mechanical life of 150,000 cycles and is constructed with tin and silver contacts. Operating within a temperature range of -40°C to 85°C, it offers IP68 and IP66 ingress protection. Approvals include UL, CSA, and VDE.
Carling Technologies V6D1A60B-AEC00-000 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Height | 40.3mm |
| Illumination Color | Orange |
| Illumination Type | Illuminated, Lamp |
| Length | 34.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, IP66 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V6D1A60B-AEC00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
