
The Carling Technologies V6D1D66B-F9C00-000 is a 12V DC rated, 20A current rated panel mount rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a silver and tin contact material and a quick connect termination. The switch has a mechanical life of 150,000 cycles and is rated for IP66. It is not RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V6D1D66B-F9C00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Current Rating | 20A |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V6D1D66B-F9C00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.