
SPDT illuminated rocker switch with a 20A, 12V DC contact current rating and 125V AC voltage rating. Features include a 3-position On-Off-On function, LED illumination in green and orange, and tin/silver contacts with silver plating. Built for durability with 50,000 electrical cycles and 150,000 mechanical cycles, operating between -40°C and 85°C. Panel-mountable with snap-in and bracket options, it offers quick connect termination and IP66/IP68 waterproof and dust-tight ratings.
Sign in to ask questions about the Carling Technologies V6D2GHNB-AAC00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies V6D2GHNB-AAC00-000 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Height | 27.4mm |
| Illumination Color | Green, Orange |
| Illumination Type | LED, Illuminated |
| Lead Free | Contains Lead |
| Length | 49.1mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel, Snap in, Brackets |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| Series | V-Series Contura |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V6D2GHNB-AAC00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
