
Illuminated rocker switch featuring a 3-position ON-OFF-ON function. Offers a 20A contact current rating and 12V DC/AC voltage rating. Constructed with a black nylon, polycarbonate, and thermoplastic actuator, it boasts a 50,000-cycle electrical life and 150,000-cycle mechanical life. Panel mountable with snap-in design and quick connect termination, this switch is IP66 rated for waterproof, water-resistant, and dust-tight operation. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V6D2S00B-AZC00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate, Thermoplastic |
| Approvals | UL, CSA, VDE |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Poles | 6 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | V-Series Contura |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT, 6PDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V6D2S00B-AZC00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.